Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

C

MCU 8 Bit HC05 Cisc 4KB Eprom 3.3 Volt 5 Volt 20 Pin Pdip

View MC68HC705J1ACPE.: MC68HC705J1A 8 Bit Otprom 2.1 MHz

MC68HC705J1ACPE.: MC68HC705J1A 8 Bit Otprom 2.1 MHz


Image is representative only
Freescale Semiconductor
Jameco Part no. 132530
Manufacturer FREESCALE SEMICONDUCTOR
Manufacturer no. MC68HC705J1ACPE.
Catalog 142 , page 6
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $5.25
  • Availability:Ship  1 Days ARO 

 Add to cart

8-BIT, OTPROM, 2.1 MHz, MICROCONTROLLER, PDIP20


IC,MCU,MC68HC705J1ACPE,8-BIT
MICROCONTROLLER,DIP-20

Report a problem
Suggest a product
Specification Value
FamilyMC68HC705J1A
Number of Timers1
Program Memory Size4KB
Program Memory TypeEPROM
RAM Size176Byte
Interface TypeSCI/SPI
Family NameHC05
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Specification Value
Pin_Count20
Supplier_PackagePDIP
Product Width6.6mm(Max)
Product Height3.56mm(Max)
Product Length27.17mm(Max)
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate2.1MHz
Maximum Speed2.1MHz
Number of Programmable I/Os24


Report a problem
Suggest a product

RELATED PRODUCTS

MCU 8-Bit HC11 CISC 12KB EPROM 3.3 Volt 5 Volt 52-Pin PLCC Rail

Buy Now  $23.95


MCU 8-Bit HC11 CISC 512Byte EEPROM 68-Pin PLCC

Buy Now  $11.95


MCU 8-Bit HC11 CISC ROMLess 3.3 Volt 5 Volt 52-Pin PLCC

Buy Now  $10.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.