Crystal Oscillator 20.000MHz Hc49/Us 20pF Low Profile

$0.59 ea


  • Part no.: 325068
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: TQR49S20M0000A2010-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49

Crystal Oscillator 20.000MHz Hc49/Us 20pF Low Profile

Specifications

  • Frequency calibration tolerance: ±50ppm @ 25°C
  • Freq. stability tolerance: ±50ppm from -10° to +60°C
  • Operating temperature: -10°C to +60°C
  • Shunt capacitance: 7pF max.
  • Drive level: 4.0mW max.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product