IC,72T36115L6-7BB

1603840

$166.19 ea


  • Part no.: 1603840
  • Manufacturer: INTEGRATED DEVICE TECHNOLOGY
  • Manufacturer no.: 72T36115L6-7BB
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $166.19
10+ $156.15
100+ $145.15
7 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Density4.5 Mb
Configuration128Kx36
Access Time-Max (tACC) (ns)3.8
Timing TypeSynchronous
Number of Terminals240
Supplier PackageBGA
Package240BGA
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCommercial
Supply Voltage-Max (Vsup) (V)2.65
Supply Voltage-Min (Vsup) (V)2.375
Supply Voltage-Nom (Vsup) (V)2.5
Maximum Operating Current90 mA
Number of Ports2
Maximum Processing Temperature225
Terminal FinishTIN LEAD
Terminal FormSurface Mount
PackagingTrays
Maximum Clock Rate150 MHz
Moisture Sensitivity Level3
Bus DirectionalUni-Directional
Data Bus Width36
Expansion SupportYes
FWFT SupportYes
Programmable Flags SupportYes
Retransmit CapabilityYes
Expansion TypeDepth|Width


Report a problem
Suggest a product