Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Function Generators

Function Generator, 3MHZ, 6 Waveforms, Pos/Neg Pulse, Log/Linear Sweep

View FG-30: 3MHZ Function Generator (Test & Measurement)

FG-30: 3MHZ Function Generator (Test & Measurement)

View Larger Image
Image is representative only
Skmi/Taiwan
Jameco Part no. 685329
Manufacturer SKMI/TAIWAN
Manufacturer no. FG-30
Catalog 151 , page 121
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
  • Availability: Call  

 Add to cart

3MHz FUNCTION GENERATOR

This function generator is capable of 6 waveforms: Sine, Square, Triangle, Ramp, Positive pulses and Negative pulses. The waveforms are selected by a rotary switch


Features:
  • Maximum output voltage: 20Vp-p (no load)
  • Pulse width: 0.4sec to 100nsec
  • Linear/Logarithmic/ Single/Synchronous sweep functions
  • Input voltage: 110VAC
  • Output impedance: 50Ω ± 2%
  • Frequency range: 0.5Hz to 3MHz
  • Size: 10.5"W x 11.2"D x 3.9"H
  • Weight: 6.6 lbs.
  • Includes: Power cord and user's manual

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

5 MHz Function Generator with Digital Display Variable Duty Cycle

Buy Now  $459.95


4-in-1 Laboratory Center

Buy Now  $899.95


Sweep Function Generator 0.1Hz-10 MHz TTL CMOS 110 MHz Frequency Counter

Buy Now  $349.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.