Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED IrLED 880NM 2 Pin T-1 3/4 Tape and Reel

View SFH484-2: LED T1-3/4 Infrared Emitter Diode Blue Lens (IrLED)

SFH484-2: LED T1-3/4 Infrared Emitter Diode Blue Lens (IrLED)

View Larger Image
Image is representative only
OSRAM Sylvania
Jameco Part no. 1623349
Manufacturer OSRAM SYLVANIA
Manufacturer no. SFH484-2
  RoHS compliant
Catalog 151 , page 24
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.55
1000+ $0.45
  • Availability: Ship  today  

 Add to cart

T1-3/4 Infrared Emitter Diode


Features:
  • Blue lens
  • Size: 5mm diameter
  • Forward voltage: 1.5V
  • Forward current: 100mA
  • Wavelength: 880nm
  • Power dissipation: 25mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilySFH484-2
    Intensity900mW/sr
    Viewing Angle16°
    LED MaterialAlGaAs
    Lens Dimensions5.1mmx5.1mmx7.8mm
    Lens Shape TypeCircular
    Maximum Forward Current100mA
    Maximum Forward Voltage per Color3.8V
    Maximum Power Dissipation200mW
    TypeIrLED
    Peak Wavelength880nm
    Reverse Voltage5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    Specification Value
    MountingThrough Hole
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.9mm(Max)
    Product Height9mm(Max)
    CategoryIrLED
    Product Length5.9mm(Max)
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    High BrightnessNo


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Phototransistor IR Chip Silicon NPN Transistor 2-Pin T-1

    Buy Now  $0.39


    PHOTOTRANSISTOR,INFRARED,T-1 3/4,CE30.0uA,EC5.0uA

    Buy Now  $0.35


    Photodiode PIN Chip 850nm 2-Pin T-1 3/4

    Buy Now  $1.19

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.