Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.00" (25mm)

DC Fan Vapo 5 Volt 0.08A 0.4W 10000RPM 3CFM 16DB Flange Mount

View GM0502PFV2-8: DC Fan Vapo 5 Volt 0.08A 0.4W 10000RPM 3CFM 16DB Flange Mount

GM0502PFV2-8: DC Fan Vapo 5 Volt 0.08A 0.4W 10000RPM 3CFM 16DB Flange Mount

View Larger Image
Image is representative only
Sunon
Jameco Part no. 695050
Manufacturer SUNON
Manufacturer no. GM0502PFV2-8
Catalog 161 , page 84
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25
  • Availability: Ship Today  

 Add to cart

COOLING FAN


Features:
  • Vapo bearing
  • Rated voltage: 5VDC
  • Current: 80mA
  • Air flow: 3.0 CFM
  • Noise: 16 dBA
  • Size: 25 x 25 x 10mm
  • Connection leads: 5.5" length
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Connection (Leads)5.5"
Product TypeFan
Length (mm)25
Width (mm)25
Height (mm)10
Specification Value
Air Flow (CFM)3
BearingVAPO
Current (mA)80
Power (Watts)0.4
Agency ApprovalsUL/CUL


Report a problem
Suggest a product

RELATED PRODUCTS

5 VDC 4.7CFM Hypro Dc Fan with 11" Leads 40 X 40 X 10 Mm

Buy Now  $5.95


DC Fan Sleeve 5 Volt 150mA 0.7W 7000RPM 6.6CFM 25dB Flange Mount

Buy Now  $6.95


Fan 5V DC 2.4 CFM 25x25x6mm 0.6W Hypro Bearings 3-5.5" Leads (Speed Sensor)

Buy Now  $8.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.