Connector Unshrouded Header 32 Position 2.54mm Solder Straight Thru-Hole

203861

$0.69 ea


  • Part no.: 203861
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 2012-254-2X16SG
Pricing
# of units Price
1+ $0.69
10+ $0.65
100+ $0.55
500+ $0.49
1000+ $0.45

32-Pin 2-Row 0.1" Male Header

Features

  • Orientation: Straight
  • Contact Plating: Gold
  • Current: 3A



    Report a problem
    Suggest a product
  • Specification Value
    Family2012
    TypeUnshrouded Header
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderHDR
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Number of Contacts32
    Number of Rows2
    Maximum Current Rating3A
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth5mm
    Product Height8.5mm
    Product Length40.64mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product