Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Unshrouded Header 32 Position 2.54MM Solder Straight Thru-Hole

View 2012-254-2X16SG: Header ST Male 2RW 32 PIN .1 Inch Ctr .025 PST

2012-254-2X16SG: Header ST Male 2RW 32 PIN .1 Inch Ctr .025 PST


Image is representative only
Jameco Valuepro
Jameco Part no. 203861
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 2012-254-2X16SG
Catalog 151 , page 55
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.65
100+ $0.55
500+ $0.49
1000+ $0.45
  • Availability:Ship  1 Days ARO 

 Add to cart

HEADER,ST MALE,2RW,32 PIN, .1"CTR,.025 PST,.23"GLDTL


HEADER,ST MALE,2RW,32 PIN,
.1"CTR,.025 PST,.23"GLDTL

Report a problem
Suggest a product
Specification Value
Family2012
Number of Rows2
Maximum Current Rating3A
Minimum Operating Temperature-45°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth5mm
TypeUnshrouded Header
Product Height8.5mm
Specification Value
Product Length40.64mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts32


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Unshrouded Header Male 80 Position 2.54mm Solder Straight T

Buy Now  $1.25


Header Straight Male .100" Double Row 40-Pin Gold Plated

Buy Now  $0.95


HEADER,.1 INCH STRAIGHT,MALE,2 ROW 80PIN,.025 INCH POST, .23 INCH TIN TAIL

Buy Now  $0.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.