Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI Receptacle 26 Position 2.54MM Solder Straight Thru-Hole 26 Terminal 1 Port

View 10226-6212PC: 102 26/MDR/ RC /F Socket/Bd MT/ST/M2.5/SCWITH 30MIN26 MDR RC

10226-6212PC: 102 26/MDR/ RC /F Socket/Bd MT/ST/M2.5/SCWITH 30MIN26 MDR RC


Image is representative only
3M Company
Jameco Part no. 1643500
Manufacturer 3M COMPANY
Manufacturer no. 10226-6212PC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.25

# of Unit Price
1+ $6.25
10+ $5.75
100+ $5.25
  • Availability:Ship 03/17/16 

 Add to cart

26/MDR/RC/F SOCKET/BD MT/ST/M2.5/SCWITH 30MIN


26,MDR,RC,F SKT,BD
MT,ST,M2.5,SCW,30MIN

Report a problem
Suggest a product
Specification Value
Family102
Number of Terminals26
Maximum Current Rating1A
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
Product Depth9.1mm
TypeSCSI
Product Height11mm
Specification Value
Product Length37.2mm
Product TypeConnector SCSI
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialZinc Alloy
Number of Contacts26
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.