Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI Receptacle 40 Position 0.64MM Solder Right Angle SMD 40 Terminal 1 Port

View 10240-1210PE: Connector SCSI 40/Mdr/ RC /Ra/SMT RECP/M2.5/SCWITH 20MIN

10240-1210PE: Connector SCSI 40/Mdr/ RC /Ra/SMT RECP/M2.5/SCWITH 20MIN

Image is representative only
3M Company
Jameco Part no. 1643526
Manufacturer 3M COMPANY
Manufacturer no. 10240-1210PE
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $12.29
10+ $11.25
100+ $10.25
  • Availability:Ship  7 Wks ARO 

 Add to cart

Connector Mini D Ribbon Receptacle 40 Position 0.64mm Solder Right Angle Surface Mount 40 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Terminals40
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Termination MethodSolder
MountingSurface Mount
Product Depth15.15mm
Product Height9.35mm
Specification Value
Product Length47.1mm
Product TypeConnector SCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Contacts40
Number of Ports1

Report a problem
Suggest a product


2 Rows 16 Position wire housing

Buy Now  $1.39

Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39

Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.