Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> IC Sockets >> PLCC

Production Chip Carrier - LCC W, Full LID 268-5401-00-1102

View 268-5401-00-1102JH: Production Chip Carrier -Lcc with Full LID 268-5401-00-1102

268-5401-00-1102JH: Production Chip Carrier -Lcc with Full LID 268-5401-00-1102


Image is representative only
3M Company
Jameco Part no. 1643606
Manufacturer 3M COMPANY
Manufacturer no. 268-5401-00-1102JH
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$22.85

# of Unit Price
1+ $22.85
10+ $21.05
100+ $19.79
  • Availability:Ship  6 Wks ARO 

 Add to cart

PRODUCTION CHIP CARRIER - LCC WITH FULL LID 268-5401-00-1102

Report a problem
Suggest a product
Specification Value
Product TypeLCC Socket
Contact MaterialBeryllium Copper
Lead FinishGold/Nickel
Operating Temperature-55 to 105 C
PackagingBulk
Pitch2.54 mm
Product Depth30.7 mm
Product Height (mm)8.7
Product Length30.7 mm
Specification Value
Number of Contacts68
Body OrientationSTRAIGHT
MountingTHROUGH HOLE
Device Type Used OnLCC68
Manufacturer Series268-5401
Housing MaterialPolyphenylene Sulfide
Contact PlatingGold Over Nickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector DIP Socket Socket 40 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.59


Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.05


Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.