MCU 8-Bit PIC12 RISC 3.5KB Flash 5 Volt 8-Pin Plastic Dip Tube

312514

$1.39 ea


  • Part no.: 312514
  • Manufacturer: MICROCHIP CORPORATION
  • Manufacturer no.: PIC12F683-I/P
  • RoHS Compliant
Pricing
# of units Price
1+ $1.39
10+ $1.29
100+ $1.25

8-bit Flash CMOS Microcontroller

Features

  • Packaging: PDIP-8
  • 20MHz
  • Nanowatt Technology
  • Voltage: 5V
  • I/O Lines: 6



    Report a problem
    Suggest a product
  • Specification Value
    FamilyPIC12F683
    Family NamePIC12
    Device CorePIC
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Expanded Memory Size14KB
    Maximum Speed20MHz
    Number of Programmable I/Os6
    Number of Timers3
    On-Chip ADC4-chx10-bit
    Program Memory Size3.5KB
    Program Memory TypeFlash
    RAM Size128Byte
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    PackagingTube
    Pin_Count8
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeMicrocontroller


    Report a problem
    Suggest a product