Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8 Bit PIC12 Risc 3.5KB Flash 5 Volt 8 Pin Plastic DIP Tube

View PIC12F683-I/P: PIC CMOS Microcontroller Nanowatt Technology

PIC12F683-I/P: PIC CMOS Microcontroller Nanowatt Technology


Image is representative only
Microchip Corporation
Jameco Part no. 312514
Manufacturer MICROCHIP CORPORATION
Manufacturer no. PIC12F683-I/P
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.29
100+ $1.25
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, PIC CMOS MICROCONTROLLER WITH NANOWATT TECHNOLOGY, 8-BIT FLASH , 20MHz, PDIP-8

Report a problem
Suggest a product
Specification Value
FamilyPIC12F683
Number of Timers3
On-Chip ADC4-chx10-bit
Program Memory Size3.5KB
Program Memory TypeFlash
RAM Size128Byte
Family NamePIC12
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Device CorePIC
Specification Value
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate20MHz
Maximum Expanded Memory Size14KB
Maximum Speed20MHz
Number of Programmable I/Os6


Report a problem
Suggest a product

RELATED PRODUCTS

IC,DV164101,PICKIT 1 8/14P FLA

Buy Now  $67.05


MINIPROG PROGRAMMER for a development environment

Buy Now  $51.79

Copyright ©2002 - 2013 Jameco. All Rights Reserved.