Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> PLL's

Zero Delay Phase Lock Loop Clock B Uffer Single 25 MHz to 133 MHz 8 Pin SOIC N Tube

View 9112AM-16LF: PLL IC, (Analog/Linear)

9112AM-16LF: PLL IC, (Analog/Linear)

View Larger Image
Image is representative only
Integrated Device Technology
Jameco Part no. 1662111
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 9112AM-16LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.85

# of Unit Price
1+ $2.85
10+ $2.69
100+ $2.55
  • Availability:Ship  4 Wks ARO 

 Add to cart

Specification Value
Family9112-16
Output Frequency Range25MHz to 133MHz
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.5mm
Specification Value
TypeZero Delay PLL Clock Buffer
Product Length4.9mm
Product TypePLL
Number of Elements per Chip1
Minimum Operating Supply Voltage2.97V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.63V
Maximum Supply Current40mA
Minimum Input Frequency25MHz
Maximum Input Frequency133MHz


Report a problem
Suggest a product

RELATED PRODUCTS

Phase Lock Loop Single 30MHz to 110MHz 14-Pin TSSOP

Buy Now  $3.85


Phase Lock Loop Clock Generator Single 16-Pin TSSOP

Buy Now  $4.05


Programmable Phase Lock Loop Clock Generator Triple 16 Pin SOIC

Buy Now  $3.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.