Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Multiple Output

C

AC to DC Power Supply Quad Output 5 Volt 12 Volt 5 Volt 12 Volt 12 Amp 5 Amp 1 Amp 1 Amp 120 Watt

View Q-120B: 120W AC/DC Enclosed Switching Power Supply

Q-120B: 120W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 132389
Manufacturer MEAN WELL
Manufacturer no. Q-120B
  RoHS compliant
Catalog 141 , page 111
Pricing & Availability

$43.95

# of Unit Price
1+ $43.95
10+ $39.95
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

120W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 11Amps (Channel 1)
+12Volts @ 4Amps (Channel 2)
-5Volts @ 1Amp (Channel 3)
-12Volts @ 1Amp (Channel 4)

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 2.0
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
FamilyQ-120
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Primary Output Voltage (VDC)5
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)3.9
Specification Value
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB
TypeSwitch Selectable
StyleMultiple Output
Additional Output Voltages (VDC)12 | -5 | -12
Output Current (A)11
Maximum Output Power (W)120
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.8


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $61.95


AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $51.95


AC to DC Power Supply Single Output 12 Volt 25 Amp 300 Watt

Buy Now  $61.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.