Open Loop Linear Current Sensor

$28.89 ea


  • Part no.: 1851915
  • Manufacturer: MICROSWITCH/HONEY
  • Manufacturer no.: CSLA2CD
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $28.89
10+ $26.59
100+ $24.99

Open Loop Linear Current Sensor

Description

The sensing element is assembled in a printed circuit board mountable housing. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiom

Report a problem
Suggest a product
Specification Value
FamilyCSLA2CD
CategoryCurrent Sensor
MountingThrough Hole
Pin_Count3
Product Width10.4mm(Max)
Product Height35.56mm(Max)
Product Length34.29mm(Max)
Product TypeSensor Misc


Report a problem
Suggest a product