Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

15W Single Output Switching Power Supply

View NES-15-12: NES-15 15W Single Output Switching Power Supply

NES-15-12: NES-15 15W Single Output Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1707286
Manufacturer MEAN WELL
Manufacturer no. NES-15-12
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
Request a Large Quantity Quote
  • Availability:Ship  in 48 days 

 Add to cart

15W Single Output Switching Power Supply



12 Volts @ 1.3 Amps

Features

  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyNES-15
    Maximum Input Current (A)0.35
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)81
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)3.1
    Width (inch)2
    Specification Value
    Height (inch)1.1
    Agency ApprovalsCB/IEC/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)12
    Output Current (A)1.3
    Maximum Output Power (W)15.6
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Single Output 12 Volt 2.1 Amp 25.2 Watt

    Buy Now  $11.49


    AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

    Buy Now  $34.95


    AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

    Buy Now  $24.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.