Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 12 Volt 1.3 Amp 15 Watt

View NES-15-12: Power Supply Switching 15W 12V~1.3A Ul/Cb/Ce Enclosed Frame

NES-15-12: Power Supply Switching 15W 12V~1.3A Ul/Cb/Ce Enclosed Frame

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1707286
Manufacturer MEAN WELL
Manufacturer no. NES-15-12
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.49
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

POWER SUPPLY,SWITCHING,15W,12V~1.3A, UL/CB/CE,ENCLOSED FRAME

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyNES-15
Maximum Input Current (A)0.35
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.1
Width (inch)2
Specification Value
Height (inch)1.1
Agency ApprovalsCB/IEC/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)12
Output Current (A)1.3
Maximum Output Power (W)15.6
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $49.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $61.95


AC to DC Power Supply Single Output 12 Volt 25 Amp 300 Watt

Buy Now  $61.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.