Optocoupler Triac AC Output 1 Channel 250VDRM 6-Pin PDIP

$0.79 ea


  • Part no.: 26294
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: MOC3031M.
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
OPTOISOLATOR,MOC3031,TRIAC,7500Viso, 1.3Vf 15mA,250Vmb,100mA

Report a problem
Suggest a product
Specification Value
FamilyMOC3031
Minimum Trigger Current15mA(Max)
Peak Output Voltage (Vdrm)250V
Minimum Isolation Voltage5300Vrms
Typical Critical Rate of Rise of Off-State Voltage1500V/us
Typical Input Voltage1.2V
Zero-Crossing CircuitYes
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Reverse Voltage6V
Output TypeAC
Output DeviceTriac
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
Product Width7mm(Max)
Product Height4mm(Max)
Supplier_PackagePDIP
Product Length7.62mm(Max)
Product TypeTriac and SCR Output Photocouplers
Maximum Input Voltage1.5V
Zero-Crossing Voltage20V
Maximum Power Dissipation250mW


Report a problem
Suggest a product