Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses, 5mm x 20mm

Fuse 125V UL MA 5X20 Rohs 1.6A

View 023301.6MXP: Fuse 125V UL MA 5X20 Rohs 1.6A (Circuit Protection)

023301.6MXP: Fuse 125V UL MA 5X20 Rohs 1.6A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710258
Manufacturer LITTELFUSE
Manufacturer no. 023301.6MXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
1000+ $0.75
5000+ $0.66
10000+ $0.60
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

FUSE 125V UL MA 5X20 ROHS 1.6A


FUSE 125V UL MA 5X20 ROHS 1.6A


Report a problem
Suggest a product
Specification Value
Product TypeELECTRIC FUSE
Blow characteristicMEDIUM ACTING
Rated Breaking Capacity (A)1.6
Body Length or Diameter (mm)5
Specification Value
Body Height (mm)20
Terminal ShapeEND CAP
Manufacturer Series233


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.