Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 3A 250 Volt Fast Acting 2 Pin Bulk

View 0235003.H-: 235 Fuse 250V UL LBC FA 5X20MM 2A (Circuit Protection)

0235003.H-: 235 Fuse 250V UL LBC FA 5X20MM 2A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710320
Manufacturer LITTELFUSE
Manufacturer no. 0235003.H-
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.15
200+ $0.13
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  6 Days ARO 

 Add to cart

FUSE 250V UL LBC FA 5X20MM 2A


FUSE 250V UL LBC FA 5X20MM 2A


Report a problem
Suggest a product
Specification Value
Family235
Operating Temperature-Max (Cel)125
PackagingBulk
Product TypeFuses
TypeAxial Lead and Cartridge
Rated AC Voltage (URac) (V)250
Specification Value
ActingFast
Current Rating (A)3
Fuse MaterialGlass
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.