Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 125V Pico II FA 10A

View 0251010.MRT1-: 251 Fuse 125V Pico II FA 10A (Circuit Protection)

0251010.MRT1-: 251 Fuse 125V Pico II FA 10A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710493
Manufacturer LITTELFUSE
Manufacturer no. 0251010.MRT1-
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
1000+ $0.35
5000+ $0.32
10000+ $0.30
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  7 Wks ARO 

 Add to cart

FUSE 125V PICO II FA 10A


FUSE 125V PICO II FA 10A


Report a problem
Suggest a product
Specification Value
Family251
Product TypeFuses
TypeAxial Lead and Cartridge
Rated AC Voltage (URac) (V)125
Specification Value
Rated DC Voltage (URdc) (V)125
ActingFast
Current Rating (A)10


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $0.99


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.