Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 7A 125 Volt Very Fast Acting 2 Pin Bulk

View 0253007.M: 253 Fuse 125V FM10A Pico MIL Fuse (Circuit Protection)

0253007.M: 253 Fuse 125V FM10A Pico MIL Fuse (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710514
Manufacturer LITTELFUSE
Manufacturer no. 0253007.M
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
100+ $3.29
  • Availability:Ship  5 Days ARO 

 Add to cart

FUSE 125V FM10A PICO MIL FUSE


FUSE 125V FM10A PICO MIL FUSE


Report a problem
Suggest a product
Specification Value
Family253
Operating Temperature-Max (Cel)125
PackagingBulk
Product TypeFuses
TypeAxial Lead and Cartridge
Rated AC Voltage (URac) (V)125
Specification Value
ActingVery Fast
Current Rating (A)7
Fuse MaterialEpoxy Coated
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.