Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 7A 125 Volt Very Fast Acting 2 Pin

View 0253007.M: 253 Fuse 7A 125 Volt Very Fast Acting 2 Pin Bulk

0253007.M: 253 Fuse 7A 125 Volt Very Fast Acting 2 Pin Bulk

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710514
Manufacturer LITTELFUSE
Manufacturer no. 0253007.M
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.65
100+ $3.29
  • Availability: Ship  in 3 days  

 Add to cart

Fuse 7A 125 Volt Very Fast Acting 2-Pin Bulk

Description

  • 7A
  • 125V
  • Very fast acting

    Report a problem
    Suggest a product
  • Specification Value
    Family253
    Operating Temperature-Max (Cel)125
    PackagingBulk
    Product TypeFuses
    TypeAxial Lead and Cartridge
    Rated AC Voltage (URac) (V)125
    Specification Value
    ActingVery Fast
    Current Rating (A)7
    Fuse MaterialEpoxy Coated
    Operating Temperature-Min (Cel)-55


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fuse 5A 250 Volt Slow Blow Acting 1.25" x .25"

    Buy Now  $0.49


    Fuse 10A 250 Volt Slow Blow Acting 3AB

    Buy Now  $0.69


    Fast Acting 5Mm x 20Mm Glass Tube Fuse 10A

    Buy Now  $0.59

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.