Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 40A 32 Volt Fast Acting 2 Pin Bulk

View 0257040.PXPV: 257 Fuse Blade 32VDC 40A (Circuit Protection)

0257040.PXPV: 257 Fuse Blade 32VDC 40A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710581
Manufacturer LITTELFUSE
Manufacturer no. 0257040.PXPV
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 77
Pricing & Availability

$0.99

# of Unit Price
5+ $0.99
25+ $0.86
50+ $0.77
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart

FUSE, BLADE, 32VDC, 40A


TAB/BLADE FUSE,40A,32V,ATO
32VDC/1000A

Report a problem
Suggest a product
Specification Value
Family257
Operating Temperature-Max (Cel)105
PackagingBulk
Product TypeFuses
TypeBlade
Specification Value
Rated DC Voltage (URdc) (V)32
ActingFast
Current Rating (A)40
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.