Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 0.5A 250 Volt Very Fast Acting 2 Pin Bulk

View 0263.500MXL: 263 Pico II V/Fa Fuse 250V PB Free (Circuit Protection)

0263.500MXL: 263 Pico II V/Fa Fuse 250V PB Free (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710611
Manufacturer LITTELFUSE
Manufacturer no. 0263.500MXL
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.95

# of Unit Price
5+ $1.95
25+ $1.72
50+ $1.56
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

PICO II V/FA FUSE 250V PB FREE


PICO II V/FA FUSE 250V PB FREE


Report a problem
Suggest a product
Specification Value
Family263
Operating Temperature-Max (Cel)125
PackagingBulk
Product TypeFuses
TypeAxial Lead and Cartridge
Specification Value
Rated AC Voltage (URac) (V)250
ActingVery Fast
Fuse MaterialSolder
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.