Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 0.75A 125 Volt Very Fast Acting 2 Pin Bulk

View 0273.750H: 273 Fuse 125V V/Fa Micro Fuse .750 (Circuit Protection)

0273.750H: 273 Fuse 125V V/Fa Micro Fuse .750 (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710688
Manufacturer LITTELFUSE
Manufacturer no. 0273.750H
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 76
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.55
100+ $4.15
  • Availability:Ship  6 Days ARO 

 Add to cart

FUSE 125V V/FA MICRO FUSE .750


FUSE 125V V/FA MICRO FUSE .750


Report a problem
Suggest a product
Specification Value
Family273
Operating Temperature-Max (Cel)85
PackagingBulk
Product TypeFuses
TypeRadial Lead
Specification Value
Rated AC Voltage (URac) (V)125
Rated DC Voltage (URdc) (V)125
ActingVery Fast
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.