Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Mini Blade Fuse 4A 32 Volt 2 Pin

View 0297004.WXNV: 297 Mini Blade Fuse 4A 32 Volt 2 Pin (Circuit Protection)

0297004.WXNV: 297 Mini Blade Fuse 4A 32 Volt 2 Pin (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710784
Manufacturer LITTELFUSE
Manufacturer no. 0297004.WXNV
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 77
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 3 days  

 Add to cart

Mini Blade Fuse 4A 32 Volt 2-Pin

Description

  • 4A
  • 32V

    Report a problem
    Suggest a product
  • Specification Value
    Family297
    Operating Temperature-Max (Cel)125
    Product TypeFuses
    TypeBlade
    Specification Value
    Rated DC Voltage (URdc) (V)32
    Current Rating (A)4
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fuse 5A 250 Volt Slow Blow Acting 1.25" x .25"

    Buy Now  $0.49


    Fuse 10A 250 Volt Slow Blow Acting 3AB

    Buy Now  $0.69


    Fast Acting 5Mm x 20Mm Glass Tube Fuse 10A

    Buy Now  $0.59

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.