Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

FUS 32VMINI - OCR -Nylon 15A

View 0297015.WXNV: 297 Fuse Mini Blade 32VDC 15A (Circuit Protection)

0297015.WXNV: 297 Fuse Mini Blade 32VDC 15A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710805
Manufacturer LITTELFUSE
Manufacturer no. 0297015.WXNV
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 77
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

FUSE, MINI BLADE, 32VDC, 15A


FUS 32VMINI - OCR -NYLON 15A


Report a problem
Suggest a product
Specification Value
Family297
Product TypeFuses
TypeBlade
Rated DC Voltage (URdc) (V)32
Specification Value
ActingFast
Current Rating (A)15


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.