Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 40A 32 Volt Slow Blow Acting 2 Pin

View 0299040.ZXNV: 299 Fuse 40A 32 Volt Slow Blow Acting 2 Pin Bulk

0299040.ZXNV: 299 Fuse 40A 32 Volt Slow Blow Acting 2 Pin Bulk

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710864
Manufacturer LITTELFUSE
Manufacturer no. 0299040.ZXNV
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.25

# of Unit Price
5+ $1.25
25+ $1.08
50+ $0.98
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 3 days  

 Add to cart

Fuse 40A 32 Volt Slow Blow Acting 2-Pin Bulk

Description

  • 40A
  • 32V
  • Slow blow acting

    Report a problem
    Suggest a product
  • Specification Value
    Family299
    PackagingBulk
    Product TypeFuses
    TypeBlade
    Rated DC Voltage (URdc) (V)32
    Specification Value
    ActingSlow Blow
    Current Rating (A)40
    Fuse MaterialPlastic


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fuse 5A 250 Volt Slow Blow Acting 1.25" x .25"

    Buy Now  $0.49


    Fuse 10A 250 Volt Slow Blow Acting 3AB

    Buy Now  $0.69


    Fast Acting 5Mm x 20Mm Glass Tube Fuse 10A

    Buy Now  $0.59

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.