Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keypad

Keypad, 16 Keys, Matrix Output,

View AK-1604-N-BWB: 16 Key Keypad -Matrix Output (Switches)

AK-1604-N-BWB: 16 Key Keypad -Matrix Output (Switches)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2131055
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AK-1604-N-BWB
Catalog 142 , page 77
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
  • Availability:Ship  1 Days ARO 

 Add to cart

16-KEY KEYPAD - MATRIX OUTPUT


Features:
  • Standard matrix circuit
  • Numeric keypad with 4 letters
  • Contact rating: 20mA, 24VDC
  • Contact resistance: 200Ω max.
  • Life expectancy: 1,000,000 cycles per key
  • Operating temperature: -20°C to +60°C
  • Storage temperature: -40°C to +65°C
  • Size: 2.5"L x 2.6"W x 0.35"D

    Report a problem
    Suggest a product
  • Specification Value
    TypeKeyboard
    Number of Keys16 Key
    Maximum Current Rating20mA@24VDC
    Maximum Contact Resistance200Ohm
    Layout4x4 Key
    Specification Value
    Product Length2.5
    Product Height2.6
    Product Depth0.35


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Switch Keypad 16 Button With 8 Pin Male Header Connector

    Buy Now  $9.95


    Keyboard 16 Key 0.03mA 12VDC

    Buy Now  $16.95


    KEYPAD,NUMERIC 12 BUTTON,WHITE,8-PIN MALE HEADER CONN,WHITE

    Buy Now  $5.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.