Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Midi Fuse 40A

View 0498040.M: 498 Fuse Speciall Purpose 32 Volts 40A (Circuit Protection)

0498040.M: 498 Fuse Speciall Purpose 32 Volts 40A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1712587
Manufacturer LITTELFUSE
Manufacturer no. 0498040.M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 77
Pricing & Availability

$2.19

# of Unit Price
1+ $2.19
10+ $1.95
100+ $1.79
  • Availability:Ship  9 Wks ARO 

 Add to cart

FUSE,SPECIALL PURPOSE,32 VOLTS,40A


MIDI FUSE 40A


Report a problem
Suggest a product
Specification Value
Family498
Product TypeFuses
TypeBolt Down
Rated DC Voltage (URdc) (V)32
Specification Value
ActingSlow Blow
Current Rating (A)40


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.