Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fast Acting Fuses 370 Series Sub Miniature 2 Amp

View 37212000411: 372 Fuse Time LAG 2A IEC Short TR5, (Circuit Protection)

37212000411: 372 Fuse Time LAG 2A IEC Short TR5, (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1713459
Manufacturer LITTELFUSE
Manufacturer no. 37212000411
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 77
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.52
50+ $0.47
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

FUSE,TIME LAG,2A,IEC,SHORT TR5,


FUSE,TR5,250V,2.0A,85MAX MW,
MIN A2S 600,IEC60127-3/IV,

Report a problem
Suggest a product
Specification Value
Family372
Product TypeFuses
TypePCB Mount
Rated AC Voltage (URac) (V)250
Specification Value
ActingSlow Blow
Current Rating (A)2


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.