Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 5A 125 Volt Time Lag Acting 2 Pin Bulk

View 39615000440: 396 Fuse 125V UL TL TE5 SL 5A (Circuit Protection)

39615000440: 396 Fuse 125V UL TL TE5 SL 5A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1713774
Manufacturer LITTELFUSE
Manufacturer no. 39615000440
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.74
50+ $0.67
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart




FUSE 125V UL TL TE5 SL 5A


Report a problem
Suggest a product
Specification Value
Family396
Operating Temperature-Max (Cel)85
PackagingBulk
Product TypeFuses
TypeRadial Lead
Rated AC Voltage (URac) (V)125
Specification Value
Maximum Power Dissipation (W)475
ActingTime Lag
Current Rating (A)5
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.