Fuse 5A 125 Volt Time Lag Acting 2-Pin

$0.85 ea


  • Part no.: 1713774
  • Manufacturer: LITTELFUSE
  • Manufacturer no.: 39615000440
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.75
50+ $0.68
NOTE:
  • • Order in multiples of 5

Fuse 5A 125 Volt Time Lag Acting 2-Pin Bulk

Description

  • 5A
  • 125V
  • Time lag acting

    Report a problem
    Suggest a product
  • Specification Value
    Family396
    Operating Temperature-Max (Cel)85
    PackagingBulk
    Product TypeFuses
    TypeRadial Lead
    Rated AC Voltage (URac) (V)125
    Maximum Power Dissipation (W)475
    ActingTime Lag
    Current Rating (A)5
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product