Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Green 565NM 2 Pin Bulk

View 550-0207: T-1 3/4 Single Color LED Array Green 5 MM GRN DIF

550-0207: T-1 3/4 Single Color LED Array Green 5 MM GRN DIF


Image is representative only
Dialight Corp.
Jameco Part no. 1714742
Manufacturer DIALIGHT CORP.
Manufacturer no. 550-0207
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
500+ $0.65
2500+ $0.60
5000+ $0.56
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  4 Wks ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED ARRAY, GREEN, 5 MM


GRN DIF


Report a problem
Suggest a product
Specification Value
Family550-0207
Viewing Angle (deg)60
Lens AppearanceDiffused
Lens Dimensions4.83mmx4.83mmx3.43mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.8V
Maximum Power Dissipation100mW
Peak Wavelength (nm)565
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count2
Product Width12.45mm
Product Height (mm)6.1
Product Length6.1mm
CategoryStandard LED
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs1
ColorGreen
High BrightnessNo
Luminous Intensity (mcd)12.3


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.