Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Yellow 585NM 2 Pin Bulk

View 5500305F: 550-0305 LED Uni-Color Yellow 585NM 2 Pin Bulk

5500305F: 550-0305 LED Uni-Color Yellow 585NM 2 Pin Bulk


Image is representative only
Dialight Corp.
Jameco Part no. 1714785
Manufacturer DIALIGHT CORP.
Manufacturer no. 5500305F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.62
50+ $0.56
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

Specification Value
Family550-0305
Viewing Angle (deg)60
Lens AppearanceDiffused
Lens Dimensions4.83mmx4.83mmx3.43mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)20
Maximum Forward Voltage per Color2.8V
Maximum Power Dissipation60mW
Peak Wavelength (nm)585
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count2
Product Width9.27mm
Product Height (mm)6.1
Product Length6.1mm
CategoryStandard LED
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs1
ColorYellow
High BrightnessNo
Luminous Intensity (mcd)12.3


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.