LED Uni-Color Yellow 585nm 2-Pin Bulk

1714785

$0.75 ea


  • Part no.: 1714785
  • Manufacturer: DIALIGHT CORPORATION
  • Manufacturer no.: 5500305F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.63
50+ $0.57
NOTE:
  • Order in multiples of 5
LED Uni-Color Yellow 585nm 2-Pin Bulk


5 MM CBI


Report a problem
Suggest a product
Specification Value
Family550-0305
TypeUni-Color
CategoryStandard LED
Sub-CategoryRight Angle
Number of LEDs1
ColorYellow
High BrightnessNo
Luminous Intensity (mcd)12.3
Viewing Angle (deg)60
Lens AppearanceDiffused
Lens Dimensions4.83mmx4.83mmx3.43mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)20
Maximum Forward Voltage per Color2.8V
Maximum Power Dissipation60mW
Peak Wavelength (nm)585
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
PackagingBulk
Pin_Count2
Product Width9.27mm
Product Height (mm)6.1
Product Length6.1mm
Product TypeLED


Report a problem
Suggest a product