LED Uni-Color Yellow 585nm 2-Pin Bulk

1715041

$0.79 ea


  • Part no.: 1715041
  • Manufacturer: DIALIGHT CORPORATION
  • Manufacturer no.: 5502307F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.79
25+ $0.68
50+ $0.61
NOTE:
  • Order in multiples of 5
LED Uni-Color Yellow 585nm 2-Pin Bulk


5 MM CBI


Report a problem
Suggest a product
Specification Value
Family550-2307
TypeUni-Color
CategoryStandard LED
Sub-CategoryRight Angle
Number of LEDs1
ColorYellow
High BrightnessNo
Luminous Intensity (mcd)6.3
Viewing Angle (deg)50
Lens AppearanceDiffused
Lens Dimensions4.83mmx4.83mmx3.43mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)20
Maximum Forward Voltage per Color3V
Maximum Power Dissipation60mW
Peak Wavelength (nm)585
Peak Reverse Voltage (V)3
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
MountingThrough Hole
PackagingBulk
Pin_Count2
Product Width14.02mm
Product Height (mm)6.1
Product Length6.1mm
Product TypeLED


Report a problem
Suggest a product