Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Yellow 585NM 2 Pin Bulk

View 5502307F: T-1 3/4 Single Color LED High Efficiency Yellow 5 Mm

5502307F: T-1 3/4 Single Color LED High Efficiency Yellow 5 Mm


Image is representative only
Dialight Corp.
Jameco Part no. 1715041
Manufacturer DIALIGHT CORP.
Manufacturer no. 5502307F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.67
50+ $0.61
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Wks ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY YELLOW, 5 mm


5 MM CBI


Report a problem
Suggest a product
Specification Value
Family550-2307
Viewing Angle (deg)50
Lens AppearanceDiffused
Lens Dimensions4.83mmx4.83mmx3.43mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)20
Maximum Forward Voltage per Color3V
Maximum Power Dissipation60mW
Peak Wavelength (nm)585
TypeUni-Color
Peak Reverse Voltage (V)3
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count2
Product Width14.02mm
Product Height (mm)6.1
Product Length6.1mm
CategoryStandard LED
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs1
ColorYellow
High BrightnessNo
Luminous Intensity (mcd)6.3


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.