Die-Cast Aluminum Enclosure 4.7" x 2.6" x 1.4"

$9.95 ea


  • Part no.: 11965
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 03-125B
Pricing
# of units Price
1+ $9.95
10+ $9.49
50+ $8.95
100+ $8.49

Die-Cast Aluminum Enclosure


The box most preferred by major electronics magazines because of quality & versatility

This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features:
Specification Value
Product TypeEnclosure
MaterialALUMINUM
FamilyCase
Dimensions4.7"x2.6"x1.4"


Report a problem
Suggest a product