Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lamps >> Incandescent

T 1 ¾ Sub-Miniature Wedge Base Incandescent Lamps

View GS86: T-1 3/4 Incandescent Lamp Wire Size: 10 AWG

GS86: T-1 3/4 Incandescent Lamp Wire Size: 10 AWG


Image is representative only
Jameco Valuepro
Jameco Part no. 209488
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GS86
Catalog 111 , page 38
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
  • Availability:Ship  3 Days ARO 

 Add to cart

T-1 3/4 Incandescent Lamp

Features

  • Wire Size: 10 AWG
  • Voltage: 6.3V
  • Current: 200A



    Report a problem
    Suggest a product
  • Specification Value
    Additional Feature2T1 3/4 wedge
    Voltage (V)6.3
    Wire Gauge (AWG)10
    MSCP (Mean Spherical Candle Power)0.4
    Specification Value
    Terminal GenderFEMALE
    Terminal TypeWIRE TERMINAL
    Wire Cross Section (mm2)6


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LED T3-1/4 White 12V@15Ma 2.5Lm Wedge Base 20 Deg X=0.3 Y=0.29

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.