Green/Red Bi-Level Uni-Color LED 4-Pin

1716254

$1.85 ea


  • Part no.: 1716254
  • Manufacturer: DIALIGHT CORPORATION
  • Manufacturer no.: 5530321F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.85
25+ $1.62
50+ $1.47
NOTE:
  • Order in multiples of 5

Green/Red Bi-Level Uni-Color LED 4-Pin



Specifications

  • Illumination Color: Red, Green
  • Wavelength: 635, 565 nm
  • Luminous Intensity: 29mcd, 19mcd
  • Mounting Style: Through Hole
  • Forward Current: 10mA
  • Forward Voltage: 5V
  • Viewing Angle: 60°

    Report a problem
    Suggest a product
  • Specification Value
    Family553-0321
    TypeBi-Level Uni-Color
    CategoryResistor LED
    Sub-CategoryRight Angle
    Number of LEDs2
    ColorGreen/Red
    High BrightnessNo
    Viewing Angle (deg)60
    Lens AppearanceColored Diffused
    Lens Dimensions3.1x3.1x2.87mm
    Lens Shape TypeCircular
    Maximum Forward Voltage per Color20V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    PackagingBulk
    Pin_Count4
    Product Width11mm
    Product Height (mm)9.65
    Product Length4.32mm
    Product TypeLED


    Report a problem
    Suggest a product