Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Bi-Level Uni-Color Green/Red 565NM/635NM 4 Pin Bulk

View 5530321F: LED Bi-Level Uni-Color Green/Red 565NM/635NM 4 Pin Bulk

5530321F: LED Bi-Level Uni-Color Green/Red 565NM/635NM 4 Pin Bulk


Image is representative only
Dialight Corp.
Jameco Part no. 1716254
Manufacturer DIALIGHT CORP.
Manufacturer no. 5530321F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.85

# of Unit Price
5+ $1.85
25+ $1.62
50+ $1.46
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart




3MM BI LEVEL CBI


Report a problem
Suggest a product
Specification Value
Family553-0321
Intensity19mcd|29mcd
Viewing Angle60°
Lens AppearanceColored Diffused
Lens Dimensions3.1x3.1x2.87mm
Lens Shape TypeCircular
Maximum Forward Voltage per Color20V
TypeBi-Level Uni-Color
Peak Wavelength565nm/635nm
Reverse Voltage5V(Min)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count4
Product Width11mm
Product Height9.65mm
CategoryResistor LED
Product Length4.32mm
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs2
ColorGreen/Red
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.