Fuse Holder Panel Mount Snap-In Use Apr Blade Typ LED Ind.+Cvr

$3.49 ea


  • Part no.: 2136294
  • Manufacturer: Optifuse
  • Manufacturer no.: BLR-I-301
  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $3.19
100+ $2.89

Indicating Auto Blade Fuse Block


This snap-in panel-mounted fuse holder is perfect for retro-fit automotive projects. The fuse holder is designed to work with the regular APR blade-type fuses. Like other BLR-I products, this fuse holder incorporates an LED to indicated when the fuse has opened. It also comes with a dust-proof, splash-proof clear snap-on cover.

Features:
  • Ratings: 124VDC, 30A
  • Fuse Style: Regular Auto Blade Fuses
  • Body: Nylon (UL Flame: 94V-2)
  • Cap: Polycarbonate (UL Flame: 94V-2)
  • Terminal: Tin plated Brass - 0.25" (6.4mm) Quick Connect
  • Indicating LED: Red
  • Panel Thickness: 0.5 ~ 7.0mm
  • Mounting: Snap-in
  • Size: 1.42"L x 0.74"W x 1.41"H

    Report a problem
    Suggest a product
  • Specification Value
    TypeFuse Holders
    Product TypeFuse Accessories
    FamilyBLR


    Report a problem
    Suggest a product