Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

Hall Effect Sensor 25MA Unipolar 5V/9V/12V/15V/18V

View A1102LUA-T: Switchingitch IC Hall Effect 3 Sip

A1102LUA-T: Switchingitch IC Hall Effect 3 Sip


Image is representative only
Allegro Microsystems
Jameco Part no. 1718698
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A1102LUA-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.39

# of Unit Price
5+ $1.39
25+ $1.32
50+ $1.24
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

SWITCHINGITCH IC HALL EFFECT , 3-SIP , 5 V ~ 24 V


A1102LUA-T


Report a problem
Suggest a product
Specification Value
FamilyA1102
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageUltra (Min)i SIP
Product Width1.57mm(Max)
Product Length4.17mm(Max)
Magnetic TypeUnipolar
Specification Value
Product TypeHall Effect Sensor
Minimum Magnetic Sensor Release Point75Gs
Maximum Magnetic Sensor Operating Point230Gs
Maximum Output Current25mA
Minimum Operating Supply Voltage3.8V
Typical Operating Supply Voltage5V|9V|12V|15V|18V
Maximum Operating Supply Voltage24V
Typical Magnetic Sensor Hysteresis55Gs


Report a problem
Suggest a product

RELATED PRODUCTS

Hall Effect Sensor 20mA Unipolar 5V

Buy Now  $22.09


IC,ACS750SCA-050,ACS750SCA-050

Buy Now  $5.49


IC,ACS750ECA-100,100 AMP CURRE

Buy Now  $5.59

Copyright ©2002 - 2013 Jameco. All Rights Reserved.