Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Power Switch

Power Switch 0.3A 28 Pin Plcc Tube

View A2557KEB-T: Power Switch 0.3A 28 Pin Plcc Tube

A2557KEB-T: Power Switch 0.3A 28 Pin Plcc Tube


Image is representative only
Allegro Microsystems
Jameco Part no. 1718823
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A2557KEB-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.45

# of Unit Price
380+ $3.45
1900+ $3.25
3800+ $3.05
NOTE:
  • • Order in multiples of 380
  • Availability:Ship  13 Wks ARO 

 Add to cart




IC,A2557KEB-T,LEAD FREE A2557K
B

Report a problem
Suggest a product
Specification Value
FamilyA2557
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Pin_Count28
Supplier_PackagePLCC
Product Width11.51mm
Specification Value
Product Length11.51mm
Product TypePower Switch
Number of Outputs4
Input Voltage7V(Max)
Minimum Output Current0.3A
Supply Current30mA


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor TRIAC 600 Volt 350A 4-Pin (3+Tab) TO-3 FastPak

Buy Now  $8.95


STD TRIAC 40A 600V 50MA

Buy Now  $3.75


Power Switch Hi Side 23A 5-Pin (5+Tab) TO-220AB Tube

Buy Now  $5.85

Copyright ©2002 - 2013 Jameco. All Rights Reserved.