Hall Effect Sensor 1MA Latch 2.75V 3 Pin Ultra Min
A3212EUA-T: Hall Effect Switchingitch (Sensors)
Image is representative only
| Jameco Part no. 1718911 | |
|---|---|
| Manufacturer | ALLEGRO MICROSYSTEMS |
| Manufacturer no. | A3212EUA-T |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [327 KB ]
| Specification | Value |
|---|---|
| Family | A3212 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pin_Count | 3 |
| Supplier_Package | Ultra (Min)i SIP |
| Product Width | 1.57mm(Max) |
| Product Length | 4.17mm(Max) |
| Magnetic Type | Latch |
| Specification | Value |
|---|---|
| Product Type | Hall Effect Sensor |
| Minimum Magnetic Sensor Release Point | 10Gs |
| Maximum Magnetic Sensor Operating Point | 55Gs |
| Maximum Output Current | 1mA |
| Minimum Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.75V |
| Maximum Operating Supply Voltage | 3.5V |
| Typical Magnetic Sensor Hysteresis | 5.9Gs |
Report a problem
Suggest a product