DeoxIT D5 Spray Contact Cleaner and Rejuvenator

$17.95 ea


  • Part no.: 195004
  • Manufacturer: CAIG LABS/DEOXIT
  • Manufacturer no.: D5S-6
  • RoHS Compliant
  • Hazard *This product must ship ground
Pricing
# of units Price
1+ $17.95
5+ $15.95

DeoxIT® D5 Spray


A unique contact cleaner, rejuvenator, conductivity enhancer and lubricant; dissolves oxidation and corrosion on metal surfaces, fills in microscopic gaps and reseals surfaces for better contact to enhance the flow of electricity and also improves connector performance and reliability.

Features:
  • Contact Cleaner & Rejuvenator
  • Cleaner Type: Electrical / Electronic Component
  • Cleaner Applications: Contacts
  • Weight:142g
  • Dispensing Type: Spray
  • Features: Flushing Action, Slow Dry
  • 5% Solution
  • Flammable
  • RoHS Compliant: Yes

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product