A3976KLB, Protected Dual Bridge
with Diagno
A3976KLB: Motor Driver PWM Full 24 SOIC 0.5A
Image is representative only
| Jameco Part no. 1719156 | |
|---|---|
| Manufacturer | ALLEGRO MICROSYSTEMS |
| Manufacturer no. | A3976KLB |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [354 KB ]
IC MOTOR DRIVER , PWM FULL , 24-SOIC , 0.5 A
A3976KLB,PROTECTED DUAL BRIDGE
W/DIAGNO
Report a problem
Suggest a product
A3976KLB,PROTECTED DUAL BRIDGE
W/DIAGNO
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Motion Controller Type | STEPPER MOTOR CONTROLLER |
| Number of Functions | 1 |
| Number of Terminals | 22 |
| Operating Temperature-Max (Cel) | 125 |
| Operating Temperature-Min (Cel) | -40 |
| Output Current-Max (A) | 0.5 |
| Package Body Material | PLASTIC/EPOXY |
| Package Code | SOP |
| Package Shape | RECTANGULAR |
| Package Style | SMALL OUTLINE |
| Seated Height-Max (mm) | 2.65 |
| Supply Voltage-Max (Vsup) (V) | 5.5 |
| Supply Voltage-Min (Vsup) (V) | 4.5 |
| Specification | Value |
|---|---|
| Supply Voltage-Nom (Vsup) (V) | 5 |
| Surface Mount | YES |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | TIN LEAD |
| Terminal Form | GULL WING |
| Terminal Pitch (mm) | 1.27 |
| Terminal Position | DUAL |
| Width (mm) | 7.5 |
| JESD-30 Code | R-PDSO-G22 |
| Lead Free | NO |
| Length (mm) | 15.4 |
Report a problem
Suggest a product